+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

H61858

Wire; BiT 1000 (ST) H; 4G1.5mm2; shielded,Al-PET foil; LSZH

Manufacturer: BITNER

Manufacturer part number:
H61858
TME Symbol:
BITNER-H61858

Specification

Manufacturer
BITNER
Type of wire
control cable
Manufacturer series
BiT 1000 (ST) H
Cable structure
4G1.5mm2
Core structure
stranded
Kind of core
Cu
Number of cores
4
Core section
1.5mm2
Core marking
black, numbered + ground wire
Shield structure
Al-PET foil, shielded
Wire insulation material
LSZH
Insulation colour
black
Rated voltage
0.6kV/1kV
Kind of material
flame retardant, halogen free, no flame propagation
Operating temperature
-40...80°C
Resistance to
UV rays
Flexibility class
5
Cable external diameter
11.1mm
CPR standard
no classification
Earth core
yellow-green
Ground
copper strand
Cable features
  • elastic
  • low smoke density
Cable application
  • for direct burial
  • indoor
  • industrial applications
  • outdoor
Gross weight166.414 g
Certificates

WATCH VIDEO

See other products in this category: Multicore Cables - Shielded BITNER,
See other products from this series.:
*
H61858
91 in TME stock
Net price for quantities from 1 m - 4.07 USDGross price for quantities from 1 m - 4.07 USD
Net price for quantities from 25 m - 3.69 USDGross price for quantities from 25 m - 3.69 USD
Net price for quantities from 50 m - 3.26 USDGross price for quantities from 50 m - 3.26 USD
Net price for quantities from 100 m - 2.85 USDGross price for quantities from 100 m - 2.85 USD
Amount (Multiplicity: 1)