+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

IP0053

Wire; BiTservo 2XSLCY-J; 2XSLCY-J; 4G6mm2; stranded; Cu; PVC


Manufacturer: BITNER

Manufacturer part number:
IP0053
TME Symbol:
BITNER-IP0053

Specification

Manufacturer
BITNER
Type of wire
mains
Manufacturer series
BiTservo 2XSLCY-J
Kind of cable
2XSLCY-J
Cable structure
4G6mm2
Core structure
stranded
Kind of core
Cu
Number of cores
4
Core section
6mm2
Core marking
colours without colour repetition + ground wire
Shield structure
Al foil, shielded twofold, tinned copper braid
Wire insulation material
PVC
Insulation colour
transparent
Rated voltage
0.6kV/1kV
Flexibility class
5
CPR standard
no classification
Earth core
yellow-green
Cable external diameter
14.8mm
Kind of material
no flame propagation
Operating temperature
-5...80°C
Cable application
  • industrial applications
  • industrial electronics
  • motors power 0,6/1 kV
Gross weight382 g
Certificates

WATCH VIDEO

See other products in this category: Power Cords BITNER,
See other products from this series.:
*
IP0053
107 in TME stock
Amount (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 m - 10.46 EURGross price for quantities from 1 m - 10.46 EUR
Net price for quantities from 25 m - 9.41 EURGross price for quantities from 25 m - 9.41 EUR
Net price for quantities from 50 m - 8.37 EURGross price for quantities from 50 m - 8.37 EUR
Net price for quantities from 100 m - 7.32 EURGross price for quantities from 100 m - 7.32 EUR
Packaging method by the manufacturer:
Reel = 1 000 m