+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IP2129

Wire; BiTservo UV 2XSLCYK-J FR; 2XSLCYK-J; 4G70mm2; stranded; Cu


Manufacturer: BITNER

Manufacturer part number:
IP2129
TME Symbol:
BITNER-IP2129

Specification

Manufacturer
BITNER
Type of wire
mains
Manufacturer series
BiTservo UV 2XSLCYK-J FR
Kind of cable
2XSLCYK-J
Cable structure
4G70mm2
Core structure
stranded
Kind of core
Cu
Number of cores
4
Core section
70mm2
Core marking
colours without colour repetition + ground wire
Shield structure
Al foil, shielded twofold, tinned copper braid
Wire insulation material
PVC
Insulation colour
black
Rated voltage
0.6kV/1kV
Resistance to
UV rays
Flexibility class
5
CPR standard
Eca
Earth core
yellow-green
Cable external diameter
38.4mm
Kind of material
no flame propagation
Operating temperature
-40...80°C
Cable application
  • for direct burial
  • indoor
  • industrial applications
  • industrial electronics
  • motors power 0,6/1 kV
  • outdoor
Gross weight3.32 kg
Certificates

WATCH VIDEO

See other products in this category: Power Cords BITNER,
See other products from this series.:
*
IP2129
0 in TME stock
Amount (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 m - 92.97 GBPGross price for quantities from 1 m - 92.97 GBP
Net price for quantities from 25 m - 83.67 GBPGross price for quantities from 25 m - 83.67 GBP
Net price for quantities from 50 m - 74.37 GBPGross price for quantities from 50 m - 74.37 GBP
Net price for quantities from 100 m - 65.07 GBPGross price for quantities from 100 m - 65.07 GBP
Packaging method by the manufacturer:
Reel = 1 000 m