+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

IP2229

Wire; BiTservo UV 3plus 2XSLCYK-J FR; 2XSLCYK-J; stranded; Cu


Manufacturer: BITNER

Manufacturer part number:
IP2229
TME Symbol:
BITNER-IP2229

Specification

Manufacturer
BITNER
Type of wire
mains
Manufacturer series
BiTservo UV 3plus 2XSLCYK-J FR
Kind of cable
2XSLCYK-J
Cable structure
3G10mm2+3x70mm2
Core structure
stranded
Kind of core
Cu
Number of cores
6
Core marking
colours without colour repetition + ground wire
Shield structure
Al foil, shielded twofold, tinned copper braid
Wire insulation material
PVC
Insulation colour
black
Rated voltage
0.6kV/1kV
Resistance to
UV rays
Flexibility class
5
CPR standard
Eca
Earth core
yellow-green
Cable external diameter
35.2mm
Kind of material
no flame propagation
Operating temperature
-40...80°C
Core section
  • 10mm2
  • 70mm2
Cable application
  • for direct burial
  • indoor
  • industrial applications
  • industrial electronics
  • motors power 0,6/1 kV
  • outdoor
Gross weight2.833 kg
Certificates

WATCH VIDEO

See other products in this category: Power Cords BITNER,
See other products from this series.:
*
IP2229
0 in TME stock
Amount (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 m - 102.46 USDGross price for quantities from 1 m - 102.46 USD
Net price for quantities from 25 m - 92.22 USDGross price for quantities from 25 m - 92.22 USD
Net price for quantities from 50 m - 81.97 USDGross price for quantities from 50 m - 81.97 USD
Net price for quantities from 100 m - 71.73 USDGross price for quantities from 100 m - 71.73 USD
Packaging method by the manufacturer:
Reel = 1 000 m