+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BITNER | |
Type of wire | mains | |
Wire cross-section shape | round | |
Manufacturer series | BiTprotect | |
Kind of cable | YTDY | |
Cable structure | 8x0.5mm | |
Core structure | wire | |
Kind of core | Cu | |
Number of cores | 8 | |
Core marking | colours without colour repetition | |
Shield structure | unshielded | |
Wire insulation material | PVC | |
Insulation colour | white | |
CPR standard | Eca | |
Earth core | none | |
Cable external diameter | 4.1mm | |
Core diameter | 0.5mm | |
Kind of material | no flame propagation | |
Operating temperature | -40...80°C |