+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

LF0200

Wire: coaxial; YWDXpek; 1x1mm; wire; Cu; PVC; white; Fca; Øcable: 7mm


Manufacturer: BITNER

Manufacturer part number:
LF0200
TME Symbol:
BITNER-LF0200

Specification

Manufacturer
BITNER
Type of wire
coaxial
Kind of cable
YWDXpek
Cable structure
1x1mm
Wave impedance
75Ω
Core structure
wire
Kind of core
Cu
Number of cores
1
Shield structure
Al-PET foil, shielded twofold, tinned copper braid
Wire insulation material
PVC
Insulation colour
white
Operating temperature
-30...70°C
Core diameter
1mm
CPR standard
Fca
Cable external diameter
7mm
Kind of material
no flame propagation
Cable application
  • indoor
  • signal transmission
Gross weight50 g
Certificates

WATCH VIDEO

See other products in this category: Coaxial Cables BITNER,
*
LF0200
0 in TME stock
Amount (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 m - 0.81 EURGross price for quantities from 1 m - 0.81 EUR
Net price for quantities from 25 m - 0.67 EURGross price for quantities from 25 m - 0.67 EUR
Net price for quantities from 50 m - 0.59 EURGross price for quantities from 50 m - 0.59 EUR
Net price for quantities from 100 m - 0.52 EURGross price for quantities from 100 m - 0.52 EUR
Packaging method by the manufacturer:
Reel = 1 000 m