+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BITNER | |
Type of wire | coaxial | |
Kind of cable | YWDXpek | |
Cable structure | 1x1.05mm | |
Wave impedance | 75Ω | |
Core structure | wire | |
Kind of core | Cu | |
Number of cores | 1 | |
Shield structure | Al-PET foil, shielded twofold, tinned copper braid | |
Wire insulation material | PVC | |
Insulation colour | white | |
Operating temperature | -30...70°C | |
Core diameter | 1.05mm | |
CPR standard | Fca | |
Cable external diameter | 7.15mm | |
Kind of material | no flame propagation |