+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LF0207

Wire: coaxial; XzWDXpekw; 1x1.05mm; wire; Cu; PE; black; Fca


Manufacturer: BITNER

Manufacturer part number:
LF0207
TME Symbol:
BITNER-LF0207

Specification

Manufacturer
BITNER
Type of wire
coaxial
Kind of cable
XzWDXpekw
Cable structure
1x1.05mm
Wave impedance
75Ω
Core structure
wire
Kind of core
Cu
Number of cores
1
Shield structure
Al-PET foil, shielded twofold, tinned copper braid
Wire insulation material
PE
Insulation colour
black
Operating temperature
-30...70°C
Core diameter
1.05mm
Resistance to
UV rays
CPR standard
Fca
Cable external diameter
7.6mm
Cable application
  • for direct burial
  • indoor
  • outdoor
  • signal transmission
Gross weight47.278 g
Certificates

WATCH VIDEO

See other products in this category: Coaxial Cables BITNER,
*
LF0207
78 in TME stock
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 m - 1.18 EURGross price for quantities from 1 m - 1.18 EUR
Net price for quantities from 25 m - 0.97 EURGross price for quantities from 25 m - 0.97 EUR
Net price for quantities from 50 m - 0.86 EURGross price for quantities from 50 m - 0.86 EUR
Net price for quantities from 100 m - 0.76 EURGross price for quantities from 100 m - 0.76 EUR