+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

LP0006

Wire: loudspeaker cable; BiTsound®; PGY-P,TLGY; 2x2.5mm2; Cu; PVC


Manufacturer: BITNER

Manufacturer part number:
LP0006
TME Symbol:
BITNER-LP0006

Specification

Manufacturer
BITNER
Type of wire
loudspeaker cable
Manufacturer series
BiTsound®
Kind of cable
PGY-P, TLGY
Cable structure
2x2.5mm2
Core structure
stranded
Kind of core
Cu
Insulation colour
transparent
Cable features
elastic
Shield structure
unshielded
Wire insulation material
PVC
Package contents
100m
Number of cores
2
Core section
2.5mm2
Cable outside dimensions
3.4x6.8mm
CPR standard
Eca
Rated voltage
0.3kV
Operating temperature
-30...80°C
Gross weight56.085 g
Certificates

WATCH VIDEO

See other products in this category: Speaker Cables BITNER,
See other products from this series.:
*
LP0006
332 in TME stock
Amount (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 m - 2.30 USDGross price for quantities from 1 m - 2.30 USD
Net price for quantities from 25 m - 1.86 USDGross price for quantities from 25 m - 1.86 USD
Net price for quantities from 50 m - 1.59 USDGross price for quantities from 50 m - 1.59 USD
Net price for quantities from 100 m - 1.42 USDGross price for quantities from 100 m - 1.42 USD
Net price for quantities from 200 m - 1.24 USDGross price for quantities from 200 m - 1.24 USD
Packaging method by the manufacturer:
Reel = 100 m