+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LP0053

Wire: loudspeaker cable; BiTsound®; PGY-P,TLGY; 2x2.5mm2; OFC


Manufacturer: BITNER

Manufacturer part number:
LP0053
TME Symbol:
BITNER-LP0053

Specification

Manufacturer
BITNER
Type of wire
loudspeaker cable
Manufacturer series
BiTsound®
Kind of cable
PGY-P, TLGY
Cable structure
2x2.5mm2
Core structure
stranded
Kind of core
OFC
Insulation colour
transparent
Cable features
elastic
Shield structure
unshielded
Wire insulation material
PVC
Package contents
100m
Number of cores
2
Core section
2.5mm2
Cable outside dimensions
3.4x6.8mm
CPR standard
Eca
Rated voltage
0.3kV
Operating temperature
-30...80°C
Gross weight56.118 g
Certificates

WATCH VIDEO

See other products in this category: Speaker Cables BITNER,
See other products from this series.:
*
LP0053
723 in TME stock
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 m - 1.68 GBPGross price for quantities from 1 m - 1.68 GBP
Net price for quantities from 25 m - 1.36 GBPGross price for quantities from 25 m - 1.36 GBP
Net price for quantities from 50 m - 1.17 GBPGross price for quantities from 50 m - 1.17 GBP
Net price for quantities from 100 m - 1.04 GBPGross price for quantities from 100 m - 1.04 GBP
Net price for quantities from 200 m - 0.91 GBPGross price for quantities from 200 m - 0.91 GBP