+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | BITNER | |
Type of wire | data transmission | |
Manufacturer series | BiTsensor | |
Cable structure | 1x2x0.22mm2 | |
Core structure | stranded | |
Kind of core | Cu | |
Number of cores | 2 | |
No. of pairs | 1 | |
Core section | 0.22mm2 | |
Shield structure | pairs shielded with Al-PET foil, shielded twofold, tinned copper braid | |
Wire insulation material | LSZH | |
Insulation colour | green | |
Operating temperature | -40...80°C | |
CPR standard | Eca | |
Cable external diameter | 5.6mm | |
Rated voltage | 0.3kV | |
Kind of material | halogen free |