+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LP0185

Wire; BiTsensor; 2x2x0.22mm2; stranded; Cu; LSZH; green; CPR: Eca


Manufacturer: BITNER

Manufacturer part number:
LP0185
TME Symbol:
BITNER-LP0185

Specification

Manufacturer
BITNER
Type of wire
data transmission
Manufacturer series
BiTsensor
Cable structure
2x2x0.22mm2
Core structure
stranded
Kind of core
Cu
Number of cores
4
No. of pairs
2
Core section
0.22mm2
Shield structure
pairs shielded with Al-PET foil, shielded twofold, tinned copper braid
Wire insulation material
LSZH
Insulation colour
green
Operating temperature
-40...80°C
CPR standard
Eca
Cable external diameter
7.1mm
Rated voltage
0.3kV
Kind of material
halogen free
Cable application
  • data transmission
  • indoor
  • industrial applications
  • RS485
Cable features
  • low smoke density
  • twisted pair conductors
Gross weight53.977 g
Certificates

WATCH VIDEO

See other products in this category: Serial Bus Cables BITNER,
See other products from this series.:
*
LP0185
249 in TME stock
Amount (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 m - 3.13 USDGross price for quantities from 1 m - 3.13 USD
Net price for quantities from 25 m - 2.66 USDGross price for quantities from 25 m - 2.66 USD
Net price for quantities from 50 m - 2.42 USDGross price for quantities from 50 m - 2.42 USD
Net price for quantities from 100 m - 2.05 USDGross price for quantities from 100 m - 2.05 USD
Net price for quantities from 200 m - 1.81 USDGross price for quantities from 200 m - 1.81 USD
Packaging method by the manufacturer:Reel = 100 m