+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LP0200

Wire: loudspeaker cable; BiTsound®; 2x2.5mm2; stranded; Cu; black


Manufacturer: BITNER

Manufacturer part number:
LP0200
TME Symbol:
BITNER-LP0200

Specification

Manufacturer
BITNER
Type of wire
loudspeaker cable
Manufacturer series
BiTsound®
Cable structure
2x2.5mm2
Core structure
stranded
Kind of core
Cu
Insulation colour
black
Shield structure
unshielded
Wire insulation material
PVC
Number of cores
2
Core section
2.5mm2
CPR standard
Eca
Cable external diameter
8mm
Core marking
colours without colour repetition
Earth core
none
Kind of material
flame retardant, no flame propagation
Operating temperature
-30...80°C
Gross weight101.356 g
Certificates

WATCH VIDEO

See other products in this category: Speaker Cables BITNER,
See other products from this series.:
*
LP0200
414 in TME stock
Amount (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 m - 2.97 EURGross price for quantities from 1 m - 2.97 EUR
Net price for quantities from 25 m - 2.66 EURGross price for quantities from 25 m - 2.66 EUR
Net price for quantities from 50 m - 2.38 EURGross price for quantities from 50 m - 2.38 EUR
Net price for quantities from 100 m - 2.08 EURGross price for quantities from 100 m - 2.08 EUR