+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

LP0203

Wire: loudspeaker cable; BiTsound®; 4x4mm2; stranded; Cu; black


Manufacturer: BITNER

Manufacturer part number:
LP0203
TME Symbol:
BITNER-LP0203

Specification

Manufacturer
BITNER
Type of wire
loudspeaker cable
Manufacturer series
BiTsound®
Cable structure
4x4mm2
Core structure
stranded
Kind of core
Cu
Insulation colour
black
Shield structure
unshielded
Wire insulation material
PVC
Number of cores
4
Core section
4mm2
CPR standard
Eca
Cable external diameter
11.7mm
Core marking
colours without colour repetition
Earth core
none
Kind of material
flame retardant, no flame propagation
Operating temperature
-30...80°C
Gross weight270 g
Certificates

WATCH VIDEO

See other products in this category: Speaker Cables BITNER,
See other products from this series.:
*
LP0203
97 in TME stock
Amount (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 m - 9.30 EURGross price for quantities from 1 m - 9.30 EUR
Net price for quantities from 25 m - 8.37 EURGross price for quantities from 25 m - 8.37 EUR
Net price for quantities from 50 m - 7.44 EURGross price for quantities from 50 m - 7.44 EUR
Net price for quantities from 100 m - 6.85 EURGross price for quantities from 100 m - 6.85 EUR
Packaging method by the manufacturer:Reel = 1 000 m