+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

LP0220

Wire: loudspeaker cable; BiTsound®; 2x2x0.21mm2; stranded; Cu


Manufacturer: BITNER

Manufacturer part number:
LP0220
TME Symbol:
BITNER-LP0220

Specification

Manufacturer
BITNER
Type of wire
loudspeaker cable
Manufacturer series
BiTsound®
Cable structure
2x2x0.21mm2
Core structure
stranded
Kind of core
Cu
Insulation colour
black
Shield structure
pairs shielded with Al-PET foil
Wire insulation material
PVC
Number of cores
4
Core section
0.21mm2
CPR standard
no classification
Cable external diameter
8.1mm
Core marking
colours with colour repetition
Earth core
none
Resistance to
mechanical stesses
Kind of material
no flame propagation
Ground
copper strand
Operating temperature
-30...70°C
Cable features
  • elastic
  • Fast Connect
Cable application
  • indoor
  • outdoor
Gross weight83.283 g
Certificates

WATCH VIDEO

See other products in this category: Speaker Cables BITNER,
See other products from this series.:
*
LP0220
176 in TME stock
Amount (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 m - 1.49 EURGross price for quantities from 1 m - 1.49 EUR
Net price for quantities from 25 m - 1.34 EURGross price for quantities from 25 m - 1.34 EUR
Net price for quantities from 50 m - 1.20 EURGross price for quantities from 50 m - 1.20 EUR
Net price for quantities from 100 m - 1.04 EURGross price for quantities from 100 m - 1.04 EUR