+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

LP0222

Wire: loudspeaker cable; BiTsound®; 8x2x0.21mm2; stranded; Cu


Manufacturer: BITNER

Manufacturer part number:
LP0222
TME Symbol:
BITNER-LP0222

Specification

Manufacturer
BITNER
Type of wire
loudspeaker cable
Manufacturer series
BiTsound®
Cable structure
8x2x0.21mm2
Core structure
stranded
Kind of core
Cu
Insulation colour
black
Shield structure
pairs shielded with Al-PET foil
Wire insulation material
PVC
Number of cores
16
Core section
0.21mm2
CPR standard
no classification
Cable external diameter
12.9mm
Core marking
colours with colour repetition
Earth core
none
Resistance to
mechanical stesses
Kind of material
no flame propagation
Ground
copper strand
Operating temperature
-30...70°C
Cable features
  • elastic
  • Fast Connect
Cable application
  • indoor
  • outdoor
Gross weight254 g
Certificates

WATCH VIDEO

See other products in this category: Speaker Cables BITNER,
See other products from this series.:
*
LP0222
121 in TME stock
Amount (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 m - 4.23 GBPGross price for quantities from 1 m - 4.23 GBP
Net price for quantities from 25 m - 3.81 GBPGross price for quantities from 25 m - 3.81 GBP
Net price for quantities from 50 m - 3.39 GBPGross price for quantities from 50 m - 3.39 GBP
Net price for quantities from 100 m - 2.97 GBPGross price for quantities from 100 m - 2.97 GBP