+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

LP0248

Wire: loudspeaker cable; BiTsound®; 12x2x0.21mm2; stranded; Cu


Manufacturer: BITNER

Manufacturer part number:
LP0248
TME Symbol:
BITNER-LP0248

Specification

Manufacturer
BITNER
Type of wire
loudspeaker cable
Manufacturer series
BiTsound®
Cable structure
12x2x0.21mm2
Core structure
stranded
Kind of core
Cu
Insulation colour
black
Shield structure
pairs shielded with Al-PET foil
Wire insulation material
PVC
Number of cores
24
Core section
0.21mm2
CPR standard
no classification
Cable external diameter
15.4mm
Core marking
colours with colour repetition
Earth core
none
Resistance to
mechanical stesses
Kind of material
no flame propagation
Ground
copper strand
Operating temperature
-30...70°C
Cable features
  • elastic
  • Fast Connect
Cable application
  • indoor
  • outdoor
Gross weight286 g
Certificates

WATCH VIDEO

See other products in this category: Speaker Cables BITNER,
See other products from this series.:
*
LP0248
0 in TME stock
Amount (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 m - 7.38 EURGross price for quantities from 1 m - 7.38 EUR
Net price for quantities from 25 m - 6.64 EURGross price for quantities from 25 m - 6.64 EUR
Net price for quantities from 50 m - 5.90 EURGross price for quantities from 50 m - 5.90 EUR
Net price for quantities from 100 m - 5.17 EURGross price for quantities from 100 m - 5.17 EUR
Packaging method by the manufacturer:Reel = 1 000 m