+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

LP0943

Wire: loudspeaker cable; BiTsound®; 2x2.5mm2; stranded; Cu; white


Manufacturer: BITNER

Manufacturer part number:
LP0943
TME Symbol:
BITNER-LP0943

Specification

Manufacturer
BITNER
Type of wire
loudspeaker cable
Manufacturer series
BiTsound®
Cable structure
2x2.5mm2
Core structure
stranded
Kind of core
Cu
Insulation colour
white
Shield structure
unshielded
Wire insulation material
PVC
Number of cores
2
Core section
2.5mm2
CPR standard
no classification
Cable external diameter
3.9mm/8.1mm
Core marking
coloured
Earth core
none
Operating temperature
-30...80°C
Gross weight76 g
Certificates
See other products in this category: Speaker Cables BITNER,
See other products from this series.:
*
LP0943
0 in TME stock
Amount (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 m - 2.40 USDGross price for quantities from 1 m - 2.40 USD
Net price for quantities from 25 m - 2.16 USDGross price for quantities from 25 m - 2.16 USD
Net price for quantities from 50 m - 1.92 USDGross price for quantities from 50 m - 1.92 USD
Net price for quantities from 100 m - 1.68 USDGross price for quantities from 100 m - 1.68 USD