+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BITNER | |
Type of wire | data transmission | |
Manufacturer series | BiT RD-H(St)H Bd | |
Cable structure | 4x2x0.5mm2 | |
Core structure | stranded | |
Kind of core | Cu | |
Number of cores | 8 | |
No. of pairs | 4 | |
Core section | 0.5mm2 | |
Core marking | colours without colour repetition | |
Shield structure | Al-PET foil | |
Wire insulation material | LSZH | |
Insulation colour | grey | |
Kind of material | halogen free, no flame propagation | |
Operating temperature | -30...80°C | |
Resistance to | most of oils | |
Cable features | low smoke density | |
Cable external diameter | 9.8mm | |
CPR standard | no classification | |
Earth core | none | |
Ground | tinned copper wire | |
Trade name | multi core cable |