+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

S10052

Wire; BiT RD-H(St)H Bd; 8x2x0.5mm2; Al-PET foil; LSZH; grey


Manufacturer: BITNER

Manufacturer part number:
S10052
TME Symbol:
BITNER-S10052

Specification

Manufacturer
BITNER
Type of wire
data transmission
Manufacturer series
BiT RD-H(St)H Bd
Cable structure
8x2x0.5mm2
Core structure
stranded
Kind of core
Cu
Number of cores
16
No. of pairs
8
Core section
0.5mm2
Core marking
colours without colour repetition
Shield structure
Al-PET foil
Wire insulation material
LSZH
Insulation colour
grey
Kind of material
halogen free, no flame propagation
Operating temperature
-30...80°C
Resistance to
most of oils
Cable features
low smoke density
Cable external diameter
14.8mm
CPR standard
no classification
Earth core
none
Ground
tinned copper wire
Trade name
multi core cable
Cable application
  • indoor
  • industrial applications
Gross weight205.283 g
Certificates

WATCH VIDEO

See other products in this category: Multicore Cables - Shielded BITNER,
See other products from this series.:
*
S10052
134 in TME stock
Amount (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 m - 4.46 EURGross price for quantities from 1 m - 4.46 EUR
Net price for quantities from 25 m - 4.01 EURGross price for quantities from 25 m - 4.01 EUR
Net price for quantities from 50 m - 3.57 EURGross price for quantities from 50 m - 3.57 EUR
Net price for quantities from 100 m - 3.12 EURGross price for quantities from 100 m - 3.12 EUR
Packaging method by the manufacturer:Reel = 1 000 m