+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

S10056

Wire; BiT RD-H(St)H Bd; 24x2x0.5mm2; Al-PET foil; LSZH; grey


Manufacturer: BITNER

Manufacturer part number:
S10056
TME Symbol:
BITNER-S10056

Specification

Manufacturer
BITNER
Type of wire
data transmission
Manufacturer series
BiT RD-H(St)H Bd
Cable structure
24x2x0.5mm2
Core structure
stranded
Kind of core
Cu
Number of cores
48
No. of pairs
24
Core section
0.5mm2
Core marking
colours without colour repetition
Shield structure
Al-PET foil
Wire insulation material
LSZH
Insulation colour
grey
Kind of material
halogen free, no flame propagation
Operating temperature
-30...80°C
Resistance to
most of oils
Cable features
low smoke density
Cable external diameter
21.4mm
CPR standard
no classification
Earth core
none
Ground
tinned copper wire
Trade name
multi core cable
Cable application
  • indoor
  • industrial applications
Gross weight51 g
Certificates
See other products in this category: Multicore Cables - Shielded BITNER,
See other products from this series.:
*
S10056
0 in TME stock
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 m - 15.13 USDGross price for quantities from 1 m - 15.13 USD
Net price for quantities from 25 m - 13.62 USDGross price for quantities from 25 m - 13.62 USD
Net price for quantities from 50 m - 12.11 USDGross price for quantities from 50 m - 12.11 USD
Net price for quantities from 100 m - 10.59 USDGross price for quantities from 100 m - 10.59 USD