+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

S30108

Wire; BiT LiYY; LiYY; 5x0.75mm2; unshielded; 300V; Cu; stranded


Manufacturer: BITNER

Manufacturer part number:
S30108
TME Symbol:
BITNER-S30108

Specification

Manufacturer
BITNER
Type of wire
control cable
Manufacturer series
BiT LiYY
Kind of cable
LiYY
Cable structure
5x0.75mm2
Shield structure
unshielded
Rated voltage
0.3kV
Wire insulation material
PVC
Kind of core
Cu
Core structure
stranded
Number of cores
5
Core section
0.75mm2
Core marking
colours without colour repetition
Insulation colour
grey
Cable external diameter
6.5mm
Kind of material
no flame propagation
Operating temperature
-40...80°C
Resistance to
most of oils
Flexibility class
5
Earth core
none
CPR standard
no classification
Cable application
  • automatics
  • indoor
  • industrial applications
  • industrial electronics
Gross weight79.5 g
Certificates

WATCH VIDEO

See other products in this category: Multicore Cables - Unshielded BITNER,
See other products from this series.:
*
S30108
46 in TME stock
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 m - 1.75 EURGross price for quantities from 1 m - 1.75 EUR
Net price for quantities from 10 m - 1.55 EURGross price for quantities from 10 m - 1.55 EUR
Net price for quantities from 25 m - 1.28 EURGross price for quantities from 25 m - 1.28 EUR
Net price for quantities from 50 m - 1.15 EURGross price for quantities from 50 m - 1.15 EUR
Net price for quantities from 100 m - 1.01 EURGross price for quantities from 100 m - 1.01 EUR
Packaging method by the manufacturer:Reel = 100 m