+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

S30645

Wire; LiYCY; BiT LiYCY; 12x1mm2; shielded,tinned copper braid


Manufacturer: BITNER

Manufacturer part number:
S30645
TME Symbol:
BITNER-S30645

Specification

Manufacturer
BITNER
Type of wire
control cable
Kind of cable
LiYCY
Manufacturer series
BiT LiYCY
Cable structure
12x1mm2
Core structure
stranded
Kind of core
Cu
Number of cores
12
Core section
1mm2
Core marking
colours without colour repetition
Shield structure
shielded, tinned copper braid
Wire insulation material
PVC
Insulation colour
grey
Rated voltage
0.3kV
Kind of material
no flame propagation
Operating temperature
-40...80°C
Resistance to
most of oils
Flexibility class
5
Cable external diameter
11.7mm
CPR standard
no classification
Earth core
none
Cable application
  • automatics
  • indoor
  • industrial applications
  • industrial electronics
Gross weight230.447 g
Certificates
See other products in this category: Multicore Cables - Shielded BITNER,
See other products from this series.:
*
S30645
35 in TME stock
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 m - 7.81 USDGross price for quantities from 1 m - 7.81 USD
Net price for quantities from 10 m - 6.87 USDGross price for quantities from 10 m - 6.87 USD
Net price for quantities from 25 m - 5.94 USDGross price for quantities from 25 m - 5.94 USD
Net price for quantities from 50 m - 5.31 USDGross price for quantities from 50 m - 5.31 USD
Net price for quantities from 100 m - 4.68 USDGross price for quantities from 100 m - 4.68 USD