+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

S33110

Wire; BiT LiHH; LiHH; 2x1mm2; unshielded; 300V; Cu; stranded; grey


Manufacturer: BITNER

Manufacturer part number:
S33110
TME Symbol:
BITNER-S33110

Specification

Manufacturer
BITNER
Type of wire
control cable
Manufacturer series
BiT LiHH
Kind of cable
LiHH
Cable structure
2x1mm2
Shield structure
unshielded
Rated voltage
0.3kV
Wire insulation material
LSZH
Kind of core
Cu
Core structure
stranded
Number of cores
2
Core section
1mm2
Core marking
colours without colour repetition
Insulation colour
grey
Cable external diameter
5.8mm
Kind of material
halogen free, no flame propagation
Operating temperature
-40...80°C
Flexibility class
5
Earth core
none
CPR standard
no classification
Trade name
multi core cable
Cable application
  • automatics
  • indoor
  • industrial applications
  • industrial electronics
Gross weight55.4 g
Certificates

WATCH VIDEO

See other products in this category: Multicore Cables - Unshielded BITNER,
See other products from this series.:
*
S33110
153 in TME stock
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 m - 1.03 EURGross price for quantities from 1 m - 1.03 EUR
Net price for quantities from 25 m - 0.89 EURGross price for quantities from 25 m - 0.89 EUR
Net price for quantities from 50 m - 0.79 EURGross price for quantities from 50 m - 0.79 EUR
Net price for quantities from 100 m - 0.69 EURGross price for quantities from 100 m - 0.69 EUR
Packaging method by the manufacturer:Reel = 500 mReel = 1 000 m