+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

S54305

Wire; BiT 500 CY; 7G0.5mm2; shielded,tinned copper braid; PVC


Manufacturer: BITNER

Manufacturer part number:
S54305
TME Symbol:
BITNER-S54305

Specification

Manufacturer
BITNER
Type of wire
control cable
Manufacturer series
BiT 500 CY
Cable structure
7G0.5mm2
Core structure
stranded
Kind of core
Cu
Number of cores
7
Core section
0.5mm2
Core marking
black, numbered + ground wire
Shield structure
shielded, tinned copper braid
Wire insulation material
PVC
Insulation colour
transparent
Rated voltage
0.3kV/0.5kV
Kind of material
no flame propagation
Operating temperature
-40...80°C
Resistance to
most of oils
Flexibility class
5
Cable external diameter
9.3mm
CPR standard
no classification
Earth core
yellow-green
Trade name
multi core cable
Cable application
  • automatics
  • indoor
  • industrial applications
  • industrial electronics
Gross weight148.084 g
Certificates

WATCH VIDEO

See other products in this category: Multicore Cables - Shielded BITNER,
See other products from this series.:
*
S54305
50 in TME stock
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 m - 2.45 EURGross price for quantities from 1 m - 2.45 EUR
Net price for quantities from 25 m - 2.21 EURGross price for quantities from 25 m - 2.21 EUR
Net price for quantities from 50 m - 1.97 EURGross price for quantities from 50 m - 1.97 EUR
Net price for quantities from 100 m - 1.72 EURGross price for quantities from 100 m - 1.72 EUR
Packaging method by the manufacturer:Reel = 1 000 m