+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

S54343

Wire; BiT 500 CY; 12G1mm2; shielded,tinned copper braid; PVC


Manufacturer: BITNER

Manufacturer part number:
S54343
TME Symbol:
BITNER-S54343

Specification

Manufacturer
BITNER
Type of wire
control cable
Manufacturer series
BiT 500 CY
Cable structure
12G1mm2
Core structure
stranded
Kind of core
Cu
Number of cores
12
Core section
1mm2
Core marking
black, numbered + ground wire
Shield structure
shielded, tinned copper braid
Wire insulation material
PVC
Insulation colour
transparent
Rated voltage
0.3kV/0.5kV
Kind of material
no flame propagation
Operating temperature
-40...80°C
Resistance to
most of oils
Flexibility class
5
Cable external diameter
12.9mm
CPR standard
no classification
Earth core
yellow-green
Cable application
  • automatics
  • indoor
  • industrial applications
  • industrial electronics
Gross weight281 g
Certificates

WATCH VIDEO

See other products in this category: Multicore Cables - Shielded BITNER,
See other products from this series.:
*
S54343
2 in TME stock
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 m - 2.52 EURGross price for quantities from 1 m - 2.52 EUR
Net price for quantities from 25 m - 2.27 EURGross price for quantities from 25 m - 2.27 EUR
Net price for quantities from 50 m - 2.01 EURGross price for quantities from 50 m - 2.01 EUR
Net price for quantities from 100 m - 1.89 EURGross price for quantities from 100 m - 1.89 EUR