+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

S54351

Wire; BiT 500 CY; 2x1.5mm2; shielded,tinned copper braid; PVC


Manufacturer: BITNER

Manufacturer part number:
S54351
TME Symbol:
BITNER-S54351

Specification

Manufacturer
BITNER
Type of wire
control cable
Manufacturer series
BiT 500 CY
Cable structure
2x1.5mm2
Core structure
stranded
Kind of core
Cu
Number of cores
2
Core section
1.5mm2
Core marking
black, numbered
Shield structure
shielded, tinned copper braid
Wire insulation material
PVC
Insulation colour
transparent
Rated voltage
0.3kV/0.5kV
Kind of material
no flame propagation
Operating temperature
-40...80°C
Resistance to
most of oils
Flexibility class
5
Cable external diameter
8.5mm
CPR standard
no classification
Earth core
none
Trade name
multi core cable
Cable application
  • automatics
  • indoor
  • industrial applications
  • industrial electronics
Gross weight128.5 g
Certificates

WATCH VIDEO

See other products in this category: Multicore Cables - Shielded BITNER,
See other products from this series.:
*
S54351
0 in TME stock
Amount (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 m - 2.26 EURGross price for quantities from 1 m - 2.26 EUR
Net price for quantities from 25 m - 2.03 EURGross price for quantities from 25 m - 2.03 EUR
Net price for quantities from 50 m - 1.81 EURGross price for quantities from 50 m - 1.81 EUR
Net price for quantities from 100 m - 1.58 EURGross price for quantities from 100 m - 1.58 EUR