+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

S54413

Wire; BiT 500; 12G0.5mm2; unshielded; 300V,500V; Cu; stranded; grey


Manufacturer: BITNER

Manufacturer part number:
S54413
TME Symbol:
BITNER-S54413

Specification

Manufacturer
BITNER
Type of wire
control cable
Manufacturer series
BiT 500
Cable structure
12G0.5mm2
Shield structure
unshielded
Rated voltage
0.3kV/0.5kV
Wire insulation material
PVC
Kind of core
Cu
Core structure
stranded
Number of cores
12
Core section
0.5mm2
Core marking
black, numbered + ground wire
Insulation colour
grey
Cable external diameter
9.4mm
Kind of material
no flame propagation
Operating temperature
-40...80°C
Resistance to
most of oils
Flexibility class
5
Earth core
yellow-green
CPR standard
no classification
Trade name
multi core cable
Cable application
  • automatics
  • indoor
  • industrial applications
  • industrial electronics
Gross weight134.75 g
Certificates

WATCH VIDEO

See other products in this category: Multicore Cables - Unshielded BITNER,
See other products from this series.:
*
S54413
26 in TME stock
Amount (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 m - 2.49 EURGross price for quantities from 1 m - 2.49 EUR
Net price for quantities from 25 m - 2.12 EURGross price for quantities from 25 m - 2.12 EUR
Net price for quantities from 50 m - 1.89 EURGross price for quantities from 50 m - 1.89 EUR
Net price for quantities from 100 m - 1.65 EURGross price for quantities from 100 m - 1.65 EUR
Packaging method by the manufacturer:Reel = 100 m