+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

S54524

Wire; BiT 500; 30G1mm2; unshielded; 300V,500V; Cu; stranded; grey


Manufacturer: BITNER

Manufacturer part number:
S54524
TME Symbol:
BITNER-S54524

Specification

Manufacturer
BITNER
Type of wire
control cable
Manufacturer series
BiT 500
Cable structure
30G1mm2
Shield structure
unshielded
Rated voltage
0.3kV/0.5kV
Wire insulation material
PVC
Kind of core
Cu
Core structure
stranded
Number of cores
30
Core section
1mm2
Core marking
black, numbered + ground wire
Insulation colour
grey
Cable external diameter
16.4mm
Kind of material
no flame propagation
Operating temperature
-40...80°C
Resistance to
most of oils
Flexibility class
5
Earth core
yellow-green
CPR standard
no classification
Trade name
multi core cable
Cable application
  • automatics
  • indoor
  • industrial applications
  • industrial electronics
Gross weight472.007 g
Certificates
See other products in this category: Multicore Cables - Unshielded BITNER,
See other products from this series.:
*
S54524
94 in TME stock
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 m - 11.92 EURGross price for quantities from 1 m - 11.92 EUR
Net price for quantities from 25 m - 10.22 EURGross price for quantities from 25 m - 10.22 EUR
Net price for quantities from 50 m - 9.08 EURGross price for quantities from 50 m - 9.08 EUR
Net price for quantities from 100 m - 7.95 EURGross price for quantities from 100 m - 7.95 EUR
Packaging method by the manufacturer:Reel = 100 m