+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

S61624

Wire; BiT 750; 4G6mm2; unshielded; 450V,750V; Cu; stranded; grey

Manufacturer: BITNER

Manufacturer part number:
S61624
TME Symbol:
BITNER-S61624

Specification

Manufacturer
BITNER
Type of wire
control cable
Manufacturer series
BiT 750
Cable structure
4G6mm2
Shield structure
unshielded
Rated voltage
450V/750V
Wire insulation material
PVC
Kind of core
Cu
Core structure
stranded
Number of cores
4
Core section
6mm2
Core marking
colours without colour repetition + ground wire
Insulation colour
grey
Cable external diameter
15.6mm
Kind of material
no flame propagation
Operating temperature
-40...80°C
Resistance to
most of oils
Flexibility class
5
Earth core
yellow-green
CPR standard
no classification
Cable application
  • indoor
  • industrial applications
Gross weight469 g
Certificates

WATCH VIDEO

See other products in this category: Multicore Cables - Unshielded BITNER,
See other products from this series.:
*
S61624
0 in TME stock
Net price for quantities from 1 m - 8.82 EURGross price for quantities from 1 m - 8.82 EUR
Net price for quantities from 25 m - 7.94 EURGross price for quantities from 25 m - 7.94 EUR
Net price for quantities from 50 m - 7.05 EURGross price for quantities from 50 m - 7.05 EUR
Net price for quantities from 100 m - 6.17 EURGross price for quantities from 100 m - 6.17 EUR
Amount (Multiplicity: 1)
Packaging method by the manufacturerReel = 1 000 m