+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

S66210

Wire; BiT 1000 FR; 5G1mm2; unshielded; 600V,1kV; Cu; stranded


Manufacturer: BITNER

Manufacturer part number:
S66210
TME Symbol:
BITNER-S66210

Specification

Manufacturer
BITNER
Type of wire
control cable
Manufacturer series
BiT 1000 FR
Cable structure
5G1mm2
Shield structure
unshielded
Rated voltage
0.6kV/1kV
Wire insulation material
PVC
Kind of core
Cu
Core structure
stranded
Number of cores
5
Core section
1mm2
Core marking
black, numbered + ground wire
Insulation colour
black
Cable external diameter
10.6mm
Kind of material
flame retardant, no flame propagation
Operating temperature
-40...80°C
Resistance to
most of oils, UV rays
Flexibility class
5
Earth core
yellow-green
CPR standard
no classification
Trade name
multi core cable
Cable application
  • automatics
  • for direct burial
  • indoor
  • industrial applications
  • industrial electronics
  • outdoor
Gross weight167 g
Certificates

WATCH VIDEO

See other products in this category: Multicore Cables - Unshielded BITNER,
See other products from this series.:
*
S66210
100 in TME stock
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 m - 2.21 EURGross price for quantities from 1 m - 2.21 EUR
Net price for quantities from 25 m - 1.99 EURGross price for quantities from 25 m - 1.99 EUR
Net price for quantities from 50 m - 1.77 EURGross price for quantities from 50 m - 1.77 EUR
Net price for quantities from 100 m - 1.55 EURGross price for quantities from 100 m - 1.55 EUR
Packaging method by the manufacturer:Reel = 1 000 m