+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

S66580

Wire; BiT 1000 CY FR; 4G0.75mm2; shielded,tinned copper braid


Manufacturer: BITNER

Manufacturer part number:
S66580
TME Symbol:
BITNER-S66580

Specification

Manufacturer
BITNER
Type of wire
control cable
Manufacturer series
BiT 1000 CY FR
Cable structure
4G0.75mm2
Core structure
stranded
Kind of core
Cu
Number of cores
4
Core section
0.75mm2
Core marking
black, numbered + ground wire
Shield structure
shielded, tinned copper braid
Wire insulation material
PVC
Insulation colour
black
Rated voltage
0.6kV/1kV
Kind of material
flame retardant, no flame propagation
Operating temperature
-40...80°C
Resistance to
most of oils, UV rays
Flexibility class
5
Cable external diameter
11.1mm
CPR standard
no classification
Earth core
yellow-green
Trade name
multi core cable
Cable application
  • automatics
  • for direct burial
  • indoor
  • industrial applications
  • industrial electronics
  • outdoor
Gross weight18.4 g
Certificates
See other products in this category: Multicore Cables - Shielded BITNER,
See other products from this series.:
*
S66580
0 in TME stock
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 m - 2.62 USDGross price for quantities from 1 m - 2.62 USD
Net price for quantities from 25 m - 2.36 USDGross price for quantities from 25 m - 2.36 USD
Net price for quantities from 50 m - 2.09 USDGross price for quantities from 50 m - 2.09 USD
Net price for quantities from 100 m - 1.83 USDGross price for quantities from 100 m - 1.83 USD