+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SB1843

Wire; BiT 500 BLACK FR; 10G0.75mm2; unshielded; 300V,500V; Cu

Manufacturer: BITNER

Manufacturer part number:
SB1843
TME Symbol:
BITNER-SB1843

Specification

Manufacturer
BITNER
Type of wire
control cable
Manufacturer series
BiT 500 BLACK FR
Cable structure
10G0.75mm2
Shield structure
unshielded
Rated voltage
0.3kV/0.5kV
Wire insulation material
PVC
Kind of core
Cu
Core structure
stranded
Number of cores
10
Core section
0.75mm2
Core marking
black, numbered + ground wire
Insulation colour
black
Cable external diameter
11.4mm
Kind of material
no flame propagation
Operating temperature
-5...80°C
Resistance to
most of oils, UV rays
Flexibility class
5
Earth core
yellow-green
CPR standard
no classification
Cable application
  • for direct burial
  • outdoor
Gross weight193.745 g
Certificates

WATCH VIDEO

See other products in this category: Multicore Cables - Unshielded BITNER,
See other products from this series.:
*
SB1843
40 in TME stock
Net price for quantities from 1 m - 4.00 USDGross price for quantities from 1 m - 4.00 USD
Net price for quantities from 25 m - 3.60 USDGross price for quantities from 25 m - 3.60 USD
Net price for quantities from 50 m - 3.20 USDGross price for quantities from 50 m - 3.20 USD
Net price for quantities from 100 m - 2.78 USDGross price for quantities from 100 m - 2.78 USD
Amount (Multiplicity: 1)
Packaging method by the manufacturerReel = 100 m