+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SB3473

Wire; BiT 500 C BLACK FR; 3x1mm2; shielded,tinned copper braid


Manufacturer: BITNER

Manufacturer part number:
SB3473
TME Symbol:
BITNER-SB3473

Specification

Manufacturer
BITNER
Type of wire
control cable
Manufacturer series
BiT 500 C BLACK FR
Cable structure
3x1mm2
Core structure
stranded
Kind of core
Cu
Number of cores
3
Core section
1mm2
Core marking
black, numbered
Shield structure
shielded, tinned copper braid
Wire insulation material
PVC
Insulation colour
black
Rated voltage
0.3kV/0.5kV
Kind of material
no flame propagation
Operating temperature
-40...80°C
Resistance to
UV rays
Cable features
elastic
Flexibility class
5
Cable external diameter
8.3mm
CPR standard
no classification
Earth core
none
Cable application
  • indoor
  • industrial applications
  • outdoor
Gross weight10 g
Certificates
See other products in this category: Multicore Cables - Shielded BITNER,
See other products from this series.:
*
SB3473
0 in TME stock
Net price for quantities from 1 m - 1.81 EURGross price for quantities from 1 m - 1.81 EUR
Net price for quantities from 25 m - 1.63 EURGross price for quantities from 25 m - 1.63 EUR
Net price for quantities from 50 m - 1.45 EURGross price for quantities from 50 m - 1.45 EUR
Net price for quantities from 100 m - 1.27 EURGross price for quantities from 100 m - 1.27 EUR
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.