+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

SB7221

Wire; BiT 500 (ST) CH B2ca; 2x1.5mm2; LSZH; grey; 300V,500V


Manufacturer: BITNER

Manufacturer part number:
SB7221
TME Symbol:
BITNER-SB7221

Specification

Manufacturer
BITNER
Type of wire
control cable
Manufacturer series
BiT 500 (ST) CH B2ca
Cable structure
2x1.5mm2
Core structure
stranded
Kind of core
Cu
Number of cores
2
Core section
1.5mm2
Core marking
black, numbered
Shield structure
Al-PET foil, shielded twofold, tinned copper braid
Wire insulation material
LSZH
Insulation colour
grey
Rated voltage
0.3kV/0.5kV
Kind of material
flame retardant, halogen free, no flame propagation
Operating temperature
-40...80°C
Resistance to
UV rays
Flexibility class
5
Cable external diameter
7.2mm
CPR standard
B2ca
Earth core
none
Trade name
multi core cable
Cable features
  • elastic
  • low smoke density
Cable application
  • control for machines
  • indoor
  • industrial applications
  • machine terminals
Gross weight7.9 g
Certificates
See other products in this category: Multicore Cables - Shielded BITNER,
See other products from this series.:
*
SB7221
115 in TME stock
Amount (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 m - 2.11 EURGross price for quantities from 1 m - 2.11 EUR
Net price for quantities from 25 m - 1.90 EURGross price for quantities from 25 m - 1.90 EUR
Net price for quantities from 50 m - 1.69 EURGross price for quantities from 50 m - 1.69 EUR
Net price for quantities from 100 m - 1.48 EURGross price for quantities from 100 m - 1.48 EUR