+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 25.10.2026 at 02:00 AM - 03:00 AM (CET) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

SB7401

Wire; BiT 500 (ST) CH B2ca; 8x2x0.75mm2; LSZH; grey; 300V,500V


Manufacturer: BITNER

Manufacturer part number:
SB7401
TME Symbol:
BITNER-SB7401

Specification

Manufacturer
BITNER
Type of wire
control cable
Manufacturer series
BiT 500 (ST) CH B2ca
Cable structure
8x2x0.75mm2
Core structure
stranded
Kind of core
Cu
Number of cores
16
Core section
0.75mm2
Core marking
black, numbered
Shield structure
Al-PET foil, shielded twofold, tinned copper braid
Wire insulation material
LSZH
Insulation colour
grey
Rated voltage
0.3kV/0.5kV
Kind of material
flame retardant, halogen free, no flame propagation
Operating temperature
-40...80°C
Resistance to
UV rays
Flexibility class
5
Cable external diameter
14.1mm
CPR standard
B2ca
Earth core
none
Trade name
multi core cable
Cable features
  • elastic
  • low smoke density
Cable application
  • control for machines
  • indoor
  • industrial applications
  • machine terminals
Gross weight26 g
Certificates
See other products in this category: Multicore Cables - Shielded BITNER,
See other products from this series.:
*
SB7401
0 in TME stock
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 m - 7.90 EURGross price for quantities from 1 m - 7.90 EUR
Net price for quantities from 25 m - 7.11 EURGross price for quantities from 25 m - 7.11 EUR
Net price for quantities from 50 m - 6.32 EURGross price for quantities from 50 m - 6.32 EUR
Net price for quantities from 100 m - 5.53 EURGross price for quantities from 100 m - 5.53 EUR