+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SI0118

Wire; IB-BIT 500 (St); 16x2x1mm2; shielded,Al-PET foil; PVC; blue

Manufacturer: BITNER

Manufacturer part number:
SI0118
TME Symbol:
BITNER-SI0118

Specification

Manufacturer
BITNER
Type of wire
control cable
Manufacturer series
IB-BIT 500 (St)
Cable structure
16x2x1mm2
Core structure
stranded
Kind of core
Cu
Number of cores
16
Core section
1mm2
Core marking
black, numbered
Shield structure
Al-PET foil, shielded
Wire insulation material
PVC
Insulation colour
blue
Rated voltage
0.3kV/0.5kV
Kind of material
flame retardant, no flame propagation
Operating temperature
-40...80°C
Resistance to
UV rays
Cable external diameter
19.9mm
CPR standard
no classification
Conform to the norm
EN 60332-1
Cable application
  • indoor
  • industrial applications
  • outdoor
Gross weight274 g
Certificates
See other products in this category: Multicore Cables - Shielded BITNER,
See other products from this series.:
*
SI0118
0 in TME stock
Net price for quantities from 1 m - 12.83 GBPGross price for quantities from 1 m - 12.83 GBP
Net price for quantities from 25 m - 11.55 GBPGross price for quantities from 25 m - 11.55 GBP
Net price for quantities from 50 m - 10.27 GBPGross price for quantities from 50 m - 10.27 GBP
Net price for quantities from 100 m - 8.98 GBPGross price for quantities from 100 m - 8.98 GBP
Amount (Multiplicity: 1)