+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SI0286

Wire; IB-BIT 500 2 (St); 12x2x1mm2; PVC; blue; 300V,500V


Manufacturer: BITNER

Manufacturer part number:
SI0286
TME Symbol:
BITNER-SI0286

Specification

Manufacturer
BITNER
Type of wire
control cable
Manufacturer series
IB-BIT 500 2 (St)
Cable structure
12x2x1mm2
Core structure
stranded
Kind of core
Cu
Number of cores
12
Core section
1mm2
Core marking
black, numbered
Shield structure
Al-PET foil, pairs shielded with Al-PET foil, shielded twofold
Wire insulation material
PVC
Insulation colour
blue
Rated voltage
0.3kV/0.5kV
Operating temperature
-40...80°C
Resistance to
UV rays
Cable external diameter
17.8mm
CPR standard
no classification
Conform to the norm
EN 60332-1
Trade name
multi core cable
Cable application
  • indoor
  • industrial applications
  • outdoor
Gross weight51.3 g
Certificates
See other products in this category: Multicore Cables - Shielded BITNER,
See other products from this series.:
*
SI0286
0 in TME stock
Amount (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 m - 15.61 GBPGross price for quantities from 1 m - 15.61 GBP
Net price for quantities from 25 m - 14.05 GBPGross price for quantities from 25 m - 14.05 GBP
Net price for quantities from 50 m - 12.49 GBPGross price for quantities from 50 m - 12.49 GBP
Net price for quantities from 100 m - 10.93 GBPGross price for quantities from 100 m - 10.93 GBP