+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TC0027

Wire; XzTKMXpw; 15x4x0.8mm; Cu; wire; PE; black; Øcable: 18mm


Manufacturer: BITNER

Manufacturer part number:
TC0027
TME Symbol:
BITNER-TC0027

Specification

Manufacturer
BITNER
Type of wire
data transmission
Kind of cable
XzTKMXpw
Cable structure
15x4x0.8mm
Kind of core
Cu
Core structure
wire
Number of cores
60
No. of pairs
15
Core diameter
0.8mm
Shield structure
Al-PET foil, shielded
Wire insulation material
PE
Insulation colour
black
Resistance to
UV rays
Cable external diameter
18mm
CPR standard
no classification
Core marking
colours with colour repetition
Earth core
none
Operating temperature
-30...70°C
Cable features
  • gel filled
  • twisted four conductors
Cable application
  • for direct burial
  • outdoor
  • telecommunication
  • telephone systems
Gross weight46.3 g
Certificates
See other products in this category: Telecommunication Cables BITNER,
*
TC0027
0 in TME stock
Net price for quantities from 1 m - 11.33 EURGross price for quantities from 1 m - 11.33 EUR
Net price for quantities from 25 m - 10.20 EURGross price for quantities from 25 m - 10.20 EUR
Net price for quantities from 50 m - 9.06 EURGross price for quantities from 50 m - 9.06 EUR
Net price for quantities from 100 m - 7.93 EURGross price for quantities from 100 m - 7.93 EUR
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.