+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TI0050

Wire; BiTLAN; F/UTP; Cat 6; 4x2x23AWG; Cu; wire; LSZH; orange; 7.3mm


Manufacturer: BITNER

Manufacturer part number:
TI0050
TME Symbol:
BITNER-TI0050

Specification

Manufacturer
BITNER
Type of wire
data transmission
Manufacturer series
BiTLAN
Kind of cable
F/UTP
Ethernet category
Cat 6
Cable structure
4x2x23AWG
Kind of core
Cu
Core structure
wire
Number of cores
8
No. of pairs
4
Core diameter
23AWG
Shield structure
Al-PET foil, shielded
Wire insulation material
LSZH
Insulation colour
orange
Cable features
twisted pair conductors
Cable external diameter
7.3mm
CPR standard
no classification
Kind of material
halogen free
Operating temperature
-30...70°C
Cable application
  • data transmission
  • indoor
  • LAN
Gross weight61.961 g
Certificates

WATCH VIDEO

See other products in this category: Telecommunication Cables BITNER,
See other products from this series.:
*
TI0050
346 in TME stock
Net price for quantities from 1 m - 1.13 EURGross price for quantities from 1 m - 1.13 EUR
Net price for quantities from 50 m - 0.97 EURGross price for quantities from 50 m - 0.97 EUR
Net price for quantities from 100 m - 0.86 EURGross price for quantities from 100 m - 0.86 EUR
Net price for quantities from 305 m - 0.75 EURGross price for quantities from 305 m - 0.75 EUR
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.