+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | BITNER | |
Type of wire | control cable | |
Kind of cable | YnTKSY | |
Cable structure | 2x2x1mm | |
Wire insulation material | PVC | |
Insulation colour | red | |
Kind of core | Cu | |
Shield structure | unshielded | |
Number of cores | 4 | |
Cable external diameter | 5.8mm | |
Core structure | wire | |
Rated voltage | 0.15kV | |
Kind of material | no flame propagation | |
Core marking | colours without colour repetition | |
Earth core | none | |
No. of pairs | 2 | |
Core diameter | 1mm | |
Operating temperature | -40...70°C |