+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TN0104

Wire: control cable; YnTKSYekw; 4x2x0.8mm; Insulation: PVC; red


Manufacturer: BITNER

Manufacturer part number:
TN0104
TME Symbol:
BITNER-TN0104

Specification

Manufacturer
BITNER
Type of wire
control cable
Kind of cable
YnTKSYekw
Cable structure
4x2x0.8mm
Wire insulation material
PVC
Insulation colour
red
Kind of core
Cu
Shield structure
Al foil
Number of cores
8
Cable external diameter
7.3mm
Core structure
wire
Rated voltage
0.15kV
Kind of material
no flame propagation
Core marking
colours without colour repetition
Core section
0.5mm2
Earth core
none
No. of pairs
4
Core diameter
0.8mm
Operating temperature
-40...70°C
Cable application
  • data transmission
  • fire-fighting installations
  • indoor
  • telephone systems
Gross weight75 g
Certificates

WATCH VIDEO

See other products in this category: Fire Performance Cables BITNER,
*
TN0104
39 in TME stock
Net price for quantities from 1 m - 1.40 USDGross price for quantities from 1 m - 1.40 USD
Net price for quantities from 25 m - 1.17 USDGross price for quantities from 25 m - 1.17 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerReel = 1 000 m