+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BITNER | |
Type of wire | control cable | |
Kind of cable | HTKSHekw | |
Cable structure | 1x2x1mm | |
Wire insulation material | LSZH | |
Insulation colour | red | |
Kind of core | Cu | |
Shield structure | Al-PET foil | |
Number of cores | 2 | |
Cable application | indoor | |
Cable external diameter | 5.6mm | |
Core structure | wire | |
Rated voltage | 0.15kV | |
Conform to the norm | EN 60332-1 | |
Kind of material | halogen free | |
Core marking | coloured | |
Earth core | none | |
No. of pairs | 1 | |
Core diameter | 1mm | |
Cable features | twisted pair conductors | |
Operating temperature | -40...80°C |