+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TP0101

Wire; XzTKMXpwn; 2x2x0.5mm; Cu; wire; PE; black; outdoor


Manufacturer: BITNER

Manufacturer part number:
TP0101
TME Symbol:
BITNER-TP0101

Specification

Manufacturer
BITNER
Type of wire
data transmission
Kind of cable
XzTKMXpwn
Cable structure
2x2x0.5mm
Kind of core
Cu
Core structure
wire
Number of cores
4
No. of pairs
2
Core diameter
0.5mm
Shield structure
unshielded
Wire insulation material
PE
Insulation colour
black
Resistance to
UV rays
Cable external diameter
5.9mm/12.2mm
CPR standard
no classification
Core marking
colours with colour repetition
Earth core
none
Operating temperature
-30...70°C
Cable features
  • gel filled
  • twisted pair conductors
Cable application
  • indoor
  • industrial applications
  • outdoor
Gross weight5.9 g
Certificates
See other products in this category: Telecommunication Cables BITNER,
*
TP0101
0 in TME stock
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 m - 1.13 USDGross price for quantities from 1 m - 1.13 USD
Net price for quantities from 25 m - 1.01 USDGross price for quantities from 25 m - 1.01 USD
Net price for quantities from 50 m - 0.91 USDGross price for quantities from 50 m - 0.91 USD
Net price for quantities from 100 m - 0.79 USDGross price for quantities from 100 m - 0.79 USD