+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BK2194

Oscilloscope: digital; Ch: 4; 100MHz; 1Gsps; 14Mpts/ch; LCD TFT 7"


Manufacturer: B&K PRECISION

Manufacturer part number:
BK2194
TME Symbol:
BK2194

Specification

Manufacturer
B&K PRECISION
Type of oscilloscope
digital
Number of channels
4
Band
100MHz
Sampling
1Gsps
Memory record length
14Mpts/ch
Kind of display used
LCD TFT 7"
Trigger modes
automatic, normal, single
Trigger
dropout, falling-edge, impulse width, interval, pattern, rising-edge, runt, serial, slope, window
Trigger source
CH1, CH2, CH3, CH4, line
Time base
2.5E-09...100s/div
Max. input voltage
400V
Vertical resolution
8bit
Input coupling
AC, DC, GND
Trigger coupling
AC, DC, highpass, lowpass
Rise time
3.5ns
Input impedance
1MΩ/11pF
Input sensitivity
1mV/div...10V/div
Operating temperature
0...40°C
Body dimensions
312x151x132.6mm
Display resolution
800x480
Interface
  • LAN
  • USB
Measuring instrument features
  • automatic measurement of many parameters
  • mathematical functions: addition, subtraction, division, multiplication, FFT, derivative, integral, square root
  • Pass/Fail function
Standard equipment
  • mains cable
  • manufacturer's calibration certificate
  • oscilloscope probe (1 per channel)
  • USB cable
Supply voltage
  • 100...240V AC
Supply voltage 400Hz
  • 100...120V AC
Gross weight3.7663 kg
EAN code817050219067

WATCH VIDEO

See other products in this category: Digital Oscilloscopes B&K PRECISION,
*
BK2194
3 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 698.19 USDGross price for quantities from 1 pcs - 698.19 USD