+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BK2682

Spectrum analyzer; In.imp: 50Ω; 9E-06÷2.1GHz; Resolution: 1Hz


Manufacturer: B&K PRECISION

Manufacturer part number:
BK2682
TME Symbol:
BK2682

Specification

Manufacturer
B&K PRECISION
Type of meter
spectrum analyzer
Input impedance
50Ω
Frequency
9kHz...2.1GHz
Resolution
1Hz
Kind of display used
LCD TFT 10,1"
Kind of input connector
N female
Sensitivity
-161dB
Dimensions
393x207x116.5mm
Measuring instrument features
2D and 3D spectrum monitor
Display resolution
1024x600
Additional functions
built-in tracking generator
Software
download from manufacturers website
Measurement
power
Interface
  • LAN
  • USB device
  • USB Host
Standard equipment
  • manufacturer's calibration certificate
  • power supply
Supply voltage
  • 100...240V AC
Supply voltage 400Hz
  • 100...120V AC
Gross weight6.4 kg
EAN code817050268201

WATCH VIDEO

See other products in this category: Spectrum Analyzers B&K PRECISION,
*
BK2682
0 in TME stock
Net price for quantities from 1 pcs - 2 787.78 EURGross price for quantities from 1 pcs - 2 787.78 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.