+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BK2704C

Digital multimeter; LCD; 3,5 digit (1999); 2,5x/s; 0÷50°C

Manufacturer: B&K PRECISION

Manufacturer part number:
BK2704C
TME Symbol:
BK2704C

Specification

Manufacturer
B&K PRECISION
Type of meter
digital multimeter
Measurement
AC current, AC voltage, capacitance, continuity, DC current, DC voltage, frequency, resistance
Kind of display used
LCD
Display parameters
3,5 digit (1999)
Sampling
2,5x/s
DC voltage measuring range
200mV/2V/20V/200V/1kV
DC voltage measuring accuracy
±(0.8% + 1 digit)
AC voltage measuring range
200mV/2V/20V/200V/750V
AC voltage measuring accuracy
±(1.5% + 5 digit)
DC current measuring range
2mA/20mA/200mA/10A
DC current measuring accuracy
±(1% + 1 digit)
AC current measuring range
20mA/200mA/10A
AC current measuring accuracy
±(2% + 5 digit)
Resistance measuring range
200Ω/2kΩ/20kΩ/200kΩ/2MΩ/20MΩ/2GΩ
Capacitance measuring range
2nF/20nF/200nF/2µF/20µF
Capacitance measuring accuracy
±(4%+ 10 digit)
Frequency measuring range
2kHz/20kHz/200kHz/2MHz/20MHz
Frequency measuring accuracy
±(0.1%+3 digit)
Resistance measuring accuracy
±(1%+4 digit)
Diode test
1mA @3V
Continuity test
acoustic indication, <100Ω
Operating temperature
0...50°C
Weight with battery
285g
Conform to the norm
CAT III 600V EN 61010
Dimensions (W x H x D)
78x165x42.5mm
Power supply
  • battery 6LR61 9V x1
Standard equipment
  • fuse
  • test leads
  • user's manual
Measuring instrument features
  • low battery indicator
  • manual ranging
  • socket for testing transistors' gain (hFE) parameter
Battery/ rechargeable battery
  • battery 6LR61 9V x1
Gross weight483.4 g
EAN code817050270433

WATCH VIDEO

See other products in this category: Portable digital multimeters B&K PRECISION,
*
BK2704C
3 in TME stock
Net price for quantities from 1 pcs - 96.05 USDGross price for quantities from 1 pcs - 96.05 USD
No. of pieces (Multiplicity: 1)