+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BK2709B

Digital multimeter; LCD; 3,75 digit; 2x/s; True RMS; 0÷50°C

Manufacturer: B&K PRECISION

Manufacturer part number:
BK2709B
TME Symbol:
BK2709B

Specification

Manufacturer
B&K PRECISION
Type of meter
digital multimeter
Measurement
AC current, AC voltage, capacitance, continuity, DC current, DC voltage, frequency, resistance
Kind of display used
LCD
Display parameters
3,75 digit
Sampling
2x/s
DC voltage measuring range
660mV/6.6V/66V/660V/1kV
DC voltage measuring accuracy
±(0.5% + 2 digit)
AC voltage measuring range
660mV/6.6V/66V/660V/750V
AC voltage measuring accuracy
±(1.5% + 8 digit)
DC current measuring range
660µA/6.6mA/66mA/400mA/6A/10A
DC current measuring accuracy
±(1.5% + 2 digit)
AC current measuring range
660µA/6.6mA/66mA/400mA/6A/10A
AC current measuring accuracy
±(2% + 10 digit)
True effective value measurement
True RMS
Resistance measuring range
660Ω/6.6kΩ/66kΩ/660kΩ/6.6MΩ/66MΩ
Capacitance measuring range
6.6nF/66nF/660nF/6.6µF/66µF/660µF/6.6mF/66mF
Capacitance measuring accuracy
±(3%+ 5 digit)
Frequency measuring range
100mHz...660Hz/6.6kHz/66kHz/660kHz/6.6MHz/66MHz
Frequency measuring accuracy
±(0.1%+3 digit)
Resistance measuring accuracy
±(1.2%+5 digit)
Diode test
1.2mA @3.5V
Continuity test
acoustic indication, <30Ω
Operating temperature
0...50°C
Weight with battery
285g
Conform to the norm
CAT III 600V EN 61010
Dimensions (W x H x D)
78x165x42.5mm
Power supply
  • battery 6LR61 9V x1
Standard equipment
  • fuse
  • test leads
  • thermocouple
  • user's manual
Measuring instrument features
  • auto and manual ranging
  • automatic power-off
  • low battery indicator
Battery/ rechargeable battery
  • battery 6LR61 9V x1
Gross weight498.9 g
EAN code817050270921

WATCH VIDEO

See other products in this category: Portable digital multimeters B&K PRECISION,
*
BK2709B
1 in TME stock
Net price for quantities from 1 pcs - 146.48 USDGross price for quantities from 1 pcs - 146.48 USD
No. of pieces (Multiplicity: 1)