+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BK390B

Digital multimeter; Bluetooth,USB; LCD; (40000); 10x/s


Manufacturer: B&K PRECISION

Manufacturer part number:
BK390B
TME Symbol:
BK390B

Specification

Manufacturer
B&K PRECISION
Type of meter
digital multimeter
Measurement
AC current, AC voltage, capacitance, DC current, DC voltage, frequency, resistance, temperature
Kind of display used
LCD
Display parameters
(40000)
Sampling
10x/s
DC voltage measuring range
40mV/400mV/4V/40V/400V/1kV
DC voltage measuring accuracy
±(0.03% + 1 digit)
AC voltage measuring range
40mV/400mV/4V/40V/400V/1kV
AC voltage measuring accuracy
±(0.5% + 2 digit)
DC current measuring range
40mA/400mA/4A/10A
DC current measuring accuracy
±(0.2% + 1 digit)
AC current measuring range
40mA/400mA/4A/10A
AC current measuring accuracy
±(0.8% + 10 digit)
True effective value measurement
True RMS AC, True RMS AC+DC
Resistance measuring range
0.4kΩ/4kΩ/40kΩ/400kΩ/4MΩ/40MΩ
Capacitance measuring range
40nF/400nF/4µF/40µF/400µF/4mF/40mF
Capacitance measuring accuracy
±(0.9%+ 2 digit)
Frequency measuring range
400Hz/4kHz/40kHz/100kHz
Temperature measuring range
-200...1200°C
Resistance measuring accuracy
±(0.2%+1 digit)
Diode test
2V
Continuity test
acoustic indication, <400Ω
Operating temperature
-10...50°C
Conform to the norm
CAT III 1000V CAT IV 600V EN 61010
Dimensions (W x H x D)
95x207x52mm
Software
available on AppStore, available on Google Play
Illumination
yes
Bargraph
yes
Interface
  • Bluetooth
  • USB
Power supply
  • battery AA 1,5V x4
Standard equipment
  • adapter
  • case
  • K-type thermocouple
  • magnetic catch
  • test leads ( 2pcs.)
  • USB cable
Measuring instrument features
  • AUTO HOLD
  • automatic AC/DC voltage selection (AutoV/LoZ)
  • automatic power-off
  • low battery indicator
  • MIN/MAX/AVG/REL function
  • PEAK HOLD function
Battery/ rechargeable battery
  • battery AA 1,5V x4
Gross weight1.112 kg
EAN code817050039023
See other products in this category: Portable digital multimeters B&K PRECISION,
*
BK390B
1 in TME stock
Net price for quantities from 1 pcs - 374.18 GBPGross price for quantities from 1 pcs - 374.18 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.