+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BK393B

Digital multimeter; USB; LCD; (100000); 3x/s; I DC: 10mA,100mA,10A

Manufacturer: B&K PRECISION

Manufacturer part number:
BK393B
TME Symbol:
BK393B

Specification

Manufacturer
B&K PRECISION
Type of meter
digital multimeter
Interface
USB
Measurement
AC current, AC voltage, capacitance, DC current, DC voltage, frequency, resistance, temperature
Kind of display used
LCD
Display parameters
(100000)
Sampling
3x/s
DC voltage measuring range
100mV/1V/10V/100V/1kV
DC voltage measuring accuracy
±(0.01% + 2 digit), ±(0.015% + 20 digit)
AC voltage measuring range
100mV/1V/10V/100V/1kV
AC voltage measuring accuracy
±(0.4% + 50 digit)
DC current measuring range
10mA/100mA/10A
DC current measuring accuracy
±(0.1% + 40 digit)
AC current measuring range
10mA/100mA/10A
AC current measuring accuracy
±(0.7% + 80 digit)
True effective value measurement
True RMS AC, True RMS AC+DC
Resistance measuring range
1kΩ/10kΩ/100kΩ/1MΩ/10MΩ/40MΩ
Capacitance measuring range
4nF/40nF/400nF/4µF/40µF/400µF/4mF/40mF
Capacitance measuring accuracy
±(0.8%+ 20 digit)
Frequency measuring range
40Hz/400Hz/4kHz/40kHz/100kHz
Temperature measuring range
-200...1200°C
Resistance measuring accuracy
±(0.025%+30 digit)
Diode test
2V
Continuity test
acoustic indication, <400Ω
Operating temperature
-10...50°C
Conform to the norm
CAT III 1000V CAT IV 600V EN 61010
Dimensions (W x H x D)
95x207x52mm
Illumination
yes
Bargraph
yes
Power supply
  • battery AA 1,5V x4
Standard equipment
  • adapter
  • case
  • K-type thermocouple
  • magnetic catch
  • test leads ( 2pcs.)
  • USB cable
Measuring instrument features
  • AUTO HOLD
  • automatic power-off
  • low battery indicator
  • MIN/MAX/AVG/REL function
  • PEAK HOLD function
Battery/ rechargeable battery
  • battery AA 1,5V x4
Gross weight1.1193 kg
EAN code817050039313
See other products in this category: Portable digital multimeters B&K PRECISION,
*
BK393B
0 in TME stock
Net price for quantities from 1 pcs - 564.56 USDGross price for quantities from 1 pcs - 564.56 USD
No. of pieces (Multiplicity: 1)